Ethernet, Fibre Channel, PCI Express (PCIe), Telecom IC 710MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5338A-B-GMR

DigiKey Part Number
336-4326-2-ND - Tape & Reel (TR)
336-4326-1-ND - Cut Tape (CT)
336-4326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5338A-B-GMR
Description
IC CLOCK GENERATOR PCIE 24-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 710MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SI5338A-B-GMR Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Skyworks Solutions Inc.
Ratio - Input:Output
3:4
Series
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
710MHz
Part Status
Active
Voltage - Supply
1.71V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom
Package / Case
24-VFQFN Exposed Pad
Input
CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal
Supplier Device Package
24-QFN (4x4)
Output
HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1562,68000 Kč562,68 Kč
10452,75200 Kč4 527,52 Kč
25425,31040 Kč10 632,76 Kč
100400,13780 Kč40 013,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500357,43290 Kč893 582,25 Kč
Manufacturers Standard Package
Unit Price without VAT:562,68000 Kč
Unit Price with VAT:680,84280 Kč