16/0 Driver LVDS 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS387DGG

DigiKey Part Number
296-2354-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS387DGG
Description
IC TRANSCEIVER 16/0 64TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16/0 Driver LVDS 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS387DGG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
630Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Type
Driver
Supplier Device Package
64-TSSOP
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
16/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1329,31000 Kč329,31 Kč
10260,63100 Kč2 606,31 Kč
25243,45040 Kč6 086,26 Kč
100224,57410 Kč22 457,41 Kč
250215,57164 Kč53 892,91 Kč
500210,14836 Kč105 074,18 Kč
1 000205,68466 Kč205 684,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:329,31000 Kč
Unit Price with VAT:398,46510 Kč