Buffer, Multiplexer 1 x 1:16 Channel 400Mbps 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS116DGG

DigiKey Part Number
296-2348-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS116DGG
Description
IC MULTIPLEXER 1CH 64TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:16 Channel 400Mbps 64-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS116DGG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
3.1ns
Manufacturer
Texas Instruments
Capacitance - Input
5 pF
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
84mA
Type
Buffer, Multiplexer
Operating Temperature
-40°C ~ 85°C
Input
LVDS
Mounting Type
Surface Mount
Output
LVDS
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Data Rate (Max)
400Mbps
Supplier Device Package
64-TSSOP
Number of Channels
1 x 1:16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1312,03000 Kč312,03 Kč
10246,34900 Kč2 463,49 Kč
25229,96160 Kč5 749,04 Kč
100211,94120 Kč21 194,12 Kč
250203,35220 Kč50 838,05 Kč
500198,17534 Kč99 087,67 Kč
1 000193,91590 Kč193 915,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:312,03000 Kč
Unit Price with VAT:377,55630 Kč

Other Suppliers on DigiKey

21 817In Stock
Ships from Rochester Electronics, LLC