Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 176 423936 10320 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 176 423936 10320 256-LFBGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL010YU256I7G

DigiKey Part Number
544-3380-ND
Manufacturer
Manufacturer Product Number
10CL010YU256I7G
Description
IC FPGA 176 I/O 256UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 176 423936 10320 256-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
10CL010YU256I7G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
423936
Mfr
Number of I/O
176
Series
Voltage - Supply
1.2V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
645
Supplier Device Package
256-UBGA (14x14)
Number of Logic Elements/Cells
10320
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1405,22000 Kč405,22 Kč
25384,49200 Kč9 612,30 Kč
100364,76270 Kč36 476,27 Kč
500349,85102 Kč174 925,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:405,22000 Kč
Unit Price with VAT:490,31620 Kč