
10AS027E4F29E3SG | |
|---|---|
DigiKey Part Number | 544-3563-ND |
Manufacturer | |
Manufacturer Product Number | 10AS027E4F29E3SG |
Description | IC SOC CORTEX-A9 1.5GHZ 780FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 270K Logic Elements 1.5GHz 780-FBGA, FC (29x29) |
Datasheet | Datasheet |
EDA/CAD Models | 10AS027E4F29E3SG Models |
Category | Peripherals DMA, POR, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.5GHz |
Packaging Tray | Primary Attributes FPGA - 270K Logic Elements |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 780-BBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Supplier Device Package 780-FBGA, FC (29x29) |
RAM Size 256KB | Number of I/O 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 059,15000 Kč | 26 059,15 Kč |
| Unit Price without VAT: | 26 059,15000 Kč |
|---|---|
| Unit Price with VAT: | 31 531,57150 Kč |



