
A10S-P8-X5E-RC-SA | |
|---|---|
DigiKey Part Number | A10S-P8-X5E-RC-SA-ND |
Manufacturer | |
Manufacturer Product Number | A10S-P8-X5E-RC-SA |
Description | IC MODULE CORTEX-A9 1.2GHZ 6GB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM® Cortex®-A9, Arria 10 SX NEON™ SIMD 1.2GHz 6GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM® Cortex®-A9, Arria 10 SX | |
Co-Processor | NEON™ SIMD | |
Speed | 1.2GHz | |
Flash Size | - | |
RAM Size | 6GB | |
Connector Type | Board-to-Board (BTB) | |
Size / Dimension | 4.000" L x 4.000" W (101.50mm x 101.50mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 624,56000 Kč | 38 624,56 Kč |
| Unit Price without VAT: | 38 624,56000 Kč |
|---|---|
| Unit Price with VAT: | 46 735,71760 Kč |







