Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 320K Logic Elements 1.5GHz 780-FBGA, FC (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AS032E3F29E2SG

DigiKey Part Number
544-3596-ND
Manufacturer
Manufacturer Product Number
10AS032E3F29E2SG
Description
IC SOC CORTEX-A9 1.5GHZ 780FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 320K Logic Elements 1.5GHz 780-FBGA, FC (29x29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DMA, POR, WDT
Manufacturer
Altera
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
1.5GHz
Packaging
Tray
Primary Attributes
FPGA - 320K Logic Elements
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
Architecture
MCU, FPGA
Package / Case
780-BBGA, FCBGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Supplier Device Package
780-FBGA, FC (29x29)
RAM Size
256KB
Number of I/O
360
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141 386,01000 Kč41 386,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41 386,01000 Kč
Unit Price with VAT:50 077,07210 Kč