
A10S-P9-X5E-RC-SA | |
|---|---|
DigiKey Part Number | A10S-P9-X5E-RC-SA-ND |
Manufacturer | |
Manufacturer Product Number | A10S-P9-X5E-RC-SA |
Description | IC MODULE CORTEX-A9 1.2GHZ 6GB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM® Cortex®-A9, Arria 10 SX NEON™ SIMD 1.2GHz 6GB |
Datasheet | Datasheet |
Category | Co-Processor NEON™ SIMD |
Manufacturer Critical Link LLC | Speed 1.2GHz |
Series | RAM Size 6GB |
Packaging Bulk | Connector Type Board-to-Board (BTB) |
Part Status Active | Size / Dimension 4.000" L x 4.000" W (101.50mm x 101.50mm) |
Module/Board Type MPU, FPGA Core | Operating Temperature 0°C ~ 70°C |
Core Processor ARM® Cortex®-A9, Arria 10 SX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 611,59000 Kč | 43 611,59 Kč |
| Unit Price without VAT: | 43 611,59000 Kč |
|---|---|
| Unit Price with VAT: | 52 770,02390 Kč |







