MitySOM Embedded Module ARM® Cortex®-A9, Arria 10 SX NEON™ SIMD 1.2GHz 2GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10S-P7-XXD-RC-SA

DigiKey Part Number
A10S-P7-XXD-RC-SA-ND
Manufacturer
Manufacturer Product Number
A10S-P7-XXD-RC-SA
Description
IC MODULE CORTEX-A9 1.2GHZ 2GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MitySOM Embedded Module ARM® Cortex®-A9, Arria 10 SX NEON™ SIMD 1.2GHz 2GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Critical Link LLC
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, FPGA Core
Core Processor
ARM® Cortex®-A9, Arria 10 SX
Co-Processor
NEON™ SIMD
Speed
1.2GHz
Flash Size
-
RAM Size
2GB
Connector Type
Board-to-Board (BTB)
Size / Dimension
4.000" L x 4.000" W (101.50mm x 101.50mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10031 143,97110 Kč3 114 397,11 Kč
Manufacturers Standard Package
Unit Price without VAT:31 143,97110 Kč
Unit Price with VAT:37 684,20503 Kč