
SSSS224100 | |
|---|---|
DigiKey Part Number | 4809-SSSS224100-ND |
Manufacturer | |
Manufacturer Product Number | SSSS224100 |
Description | SWITCH SLIDE DP4T 0.3A 6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP4T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP4T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153/255gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 25 | 32,34520 Kč | 808,63 Kč |
| 100 | 28,81140 Kč | 2 881,14 Kč |
| 250 | 26,71868 Kč | 6 679,67 Kč |
| 500 | 25,28664 Kč | 12 643,32 Kč |
| 2 000 | 22,82441 Kč | 45 648,82 Kč |
| 4 000 | 21,79089 Kč | 87 163,56 Kč |
| 6 000 | 21,24403 Kč | 127 464,18 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |








