
SLW-2414894-6A-RA-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-2414894-6A-RA-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-2414894-6A-RA-S-D |
Description | 26 X 14.8 X 9 MM, 6 MM RAISED SL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP4T Through Hole, Right Angle |
EDA/CAD Models | SLW-2414894-6A-RA-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP4T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,82560 Kč | 320,64 Kč |
| 100 | 11,44600 Kč | 1 144,60 Kč |
| 300 | 10,44300 Kč | 3 132,90 Kč |
| 500 | 10,01268 Kč | 5 006,34 Kč |
| 1 000 | 9,47010 Kč | 9 470,10 Kč |
| 2 500 | 8,82865 Kč | 22 071,62 Kč |
| 5 000 | 8,40088 Kč | 42 004,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



