100k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK16812MG099

DigiKey Part Number
4809-RK16812MG099-ND
Manufacturer
Manufacturer Product Number
RK16812MG099
Description
POT 100K OHM 1/20W LINEAR
Customer Reference
Detailed Description
100k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tray
Part Status
Last Time Buy
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 1.012" x 0.984" Face (25.70mm x 25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
Last Time Buy Date: 01.03.2027
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1427,52000 Kč427,52 Kč
10354,95000 Kč3 549,50 Kč
25329,40000 Kč8 235,00 Kč
50311,21980 Kč15 560,99 Kč
200277,69750 Kč55 539,50 Kč
400262,27448 Kč104 909,79 Kč
600253,64428 Kč152 186,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:427,52000 Kč
Unit Price with VAT:517,29920 Kč