
3386F-1-153LF | |
|---|---|
DigiKey Part Number | 3386F-1-153LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-153LF |
Description | TRIMMER 15K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-153LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 15 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 40,54300 Kč | 405,43 Kč |
| 25 | 37,66520 Kč | 941,63 Kč |
| 50 | 35,61700 Kč | 1 780,85 Kč |
| 100 | 33,67120 Kč | 3 367,12 Kč |
| 250 | 31,24904 Kč | 7 812,26 Kč |
| 500 | 29,52596 Kč | 14 762,98 Kč |
| 1 000 | 27,89340 Kč | 27 893,40 Kč |
| 5 000 | 24,43109 Kč | 122 155,45 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |










