
XS200N1/8 BK005 | |
|---|---|
DigiKey Part Number | XS200N1/8BK005-ND |
Manufacturer | |
Manufacturer Product Number | XS200N1/8 BK005 |
Description | SLEEVING 1/8"ID PA BRAID 100' BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.125" (3.18mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.125" (3.18mm) | |
Diameter - Outside | 0.165" (4.19mm) | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant, Tight Weave | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 133,40000 Kč | 2 133,40 Kč |
| 2 | 1 961,95000 Kč | 3 923,90 Kč |
| 3 | 1 868,26333 Kč | 5 604,79 Kč |
| 5 | 1 756,48200 Kč | 8 782,41 Kč |
| 7 | 1 686,59000 Kč | 11 806,13 Kč |
| 10 | 1 615,52300 Kč | 16 155,23 Kč |
| Unit Price without VAT: | 2 133,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 581,41400 Kč |



