
XS200N1/4 BK005 | |
|---|---|
DigiKey Part Number | XS200N1/4BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | XS200N1/4 BK005 |
Description | SLEEVING 1/4"ID PA BRAID 100' BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.250" (6.35mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 0.314" (7.97mm) | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant, Tight Weave | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 518,84000 Kč | 3 518,84 Kč |
| 2 | 3 236,42000 Kč | 6 472,84 Kč |
| 3 | 3 081,73667 Kč | 9 245,21 Kč |
| 5 | 2 963,40600 Kč | 14 817,03 Kč |
| Unit Price without VAT: | 3 518,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 257,79640 Kč |



