
XS200N1/4 BK002 | |
|---|---|
DigiKey Part Number | XS200N1/4BK002-ND |
Manufacturer | |
Manufacturer Product Number | XS200N1/4 BK002 |
Description | SLEEVING 1/4"ID PA BRAID 500' BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.250" (6.35mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 0.314" (7.97mm) | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant, Tight Weave | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 217,25000 Kč | 15 217,25 Kč |
| 2 | 14 800,96500 Kč | 29 601,93 Kč |
| Unit Price without VAT: | 15 217,25000 Kč |
|---|---|
| Unit Price with VAT: | 18 412,87250 Kč |



