Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.500" (12.70mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS200N1/2 BK005

DigiKey Part Number
XS200N1/2BK005-100-ND
Manufacturer
Manufacturer Product Number
XS200N1/2 BK005
Description
SLEEVING 1/2"ID PA BRAID 100' BK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.500" (12.70mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.500" (12.70mm)
Diameter - Outside
0.570" (14.48mm)
Material
Polyamide (PA), Nylon, Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-45°C ~ 120°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant, Tight Weave
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 956,92000 Kč5 956,92 Kč
25 478,59000 Kč10 957,18 Kč
35 283,16667 Kč15 849,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5 956,92000 Kč
Unit Price with VAT:7 207,87320 Kč
Alternate Length
SLEEVING 1/2"ID PA BRAID 250' BK
In-Stock: 10
Unit Price: 13 708,75000 Kč