
XS200N3/8 BK005 | |
|---|---|
DigiKey Part Number | XS200N3/8BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | XS200N3/8 BK005 |
Description | SLEEVING 3/8"ID PA BRAID 100' BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.375" (9.52mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.439" (11.15mm) | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant, Tight Weave | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 178,32000 Kč | 5 178,32 Kč |
| 2 | 4 762,66000 Kč | 9 525,32 Kč |
| 3 | 4 535,14667 Kč | 13 605,44 Kč |
| 5 | 4 529,94000 Kč | 22 649,70 Kč |
| Unit Price without VAT: | 5 178,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 265,76720 Kč |


