
XS200N1/8 BK001 | |
|---|---|
DigiKey Part Number | XS200N1/8BK001-ND |
Manufacturer | |
Manufacturer Product Number | XS200N1/8 BK001 |
Description | SLEEVING 1/8"ID PA BRAID 1000'BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 0.125" (3.18mm) 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.125" (3.18mm) | |
Diameter - Outside | 0.165" (4.19mm) | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant, Tight Weave | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 305,50000 Kč | 17 305,50 Kč |
| 2 | 15 916,48500 Kč | 31 832,97 Kč |
| 3 | 15 156,42667 Kč | 45 469,28 Kč |
| 5 | 14 378,92600 Kč | 71 894,63 Kč |
| Unit Price without VAT: | 17 305,50000 Kč |
|---|---|
| Unit Price with VAT: | 20 939,65500 Kč |



