Coaxial Cable 30 AWG (0.06mm²) RG-178B 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9178B CL001

DigiKey Part Number
9178BCL001-1000-ND
Manufacturer
Manufacturer Product Number
9178B CL001
Description
CABLE COAX RG-178B 30AWG 1000'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Coaxial Cable 30 AWG (0.06mm²) RG-178B 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Alpha Wire
Length
1000.0' (304.80m)
Packaging
Spool
Jacket Color
Natural
Part Status
Active
Conductor Material
Steel, Silver Coated
Cable Type
Coaxial
Dielectric Material
Tetrafluoroethylene (TFE)
Cable Group
RG-178B
Dielectric Diameter
0.034" (0.86mm)
Wire Gauge
30 AWG (0.06mm²)
Shield Material
Copper, Silver Coated
Conductor Strand
7 Strands / 38 AWG
Shield Coverage
96%
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
VoP, Velocity of Propagation
70.0
Jacket (Insulation) Diameter
0.071" (1.80mm)
Base Product Number
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
149 397,17000 Kč49 397,17 Kč
Manufacturers Standard Package
Unit Price without VAT:49 397,17000 Kč
Unit Price with VAT:59 770,57570 Kč
Alternate Color
CABLE COAX RG-178B 30AWG 1000'
In-Stock: 0
Unit Price: 14 789,31000 Kč
Alternate Length
CABLE COAXIAL RG-178B 30AWG 100'
In-Stock: 30
Unit Price: 14 135,85000 Kč
CABLE COAXIAL RG-178B 30AWG 500'
In-Stock: 0
Unit Price: 36 203,28000 Kč