
9178B CL002 | |
|---|---|
DigiKey Part Number | 9178BCL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 9178B CL002 |
Description | CABLE COAXIAL RG-178B 30AWG 500' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG (0.06mm²) RG-178B 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Alpha Wire | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Conductor Material Steel, Silver Coated |
Cable Type Coaxial | Dielectric Material Tetrafluoroethylene (TFE) |
Cable Group RG-178B | Dielectric Diameter 0.034" (0.86mm) |
Wire Gauge 30 AWG (0.06mm²) | Shield Material Copper, Silver Coated |
Conductor Strand 7 Strands / 38 AWG | Shield Coverage 96% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.071" (1.80mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 203,28000 Kč | 36 203,28 Kč |
| 2 | 34 390,94500 Kč | 68 781,89 Kč |
| 3 | 33 364,84333 Kč | 100 094,53 Kč |
| 5 | 32 106,23600 Kč | 160 531,18 Kč |
| 7 | 31 297,33857 Kč | 219 081,37 Kč |
| 10 | 30 457,22100 Kč | 304 572,21 Kč |
| Unit Price without VAT: | 36 203,28000 Kč |
|---|---|
| Unit Price with VAT: | 43 805,96880 Kč |




