
112631 | |
|---|---|
DigiKey Part Number | ACX1979-ND |
Manufacturer | |
Manufacturer Product Number | 112631 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,71400 Kč | 777,14 Kč |
| 25 | 72,84640 Kč | 1 821,16 Kč |
| 50 | 69,36480 Kč | 3 468,24 Kč |
| 100 | 66,05340 Kč | 6 605,34 Kč |
| 300 | 61,12587 Kč | 18 337,76 Kč |
| 500 | 58,96238 Kč | 29 481,19 Kč |
| 1 000 | 56,14970 Kč | 56 149,70 Kč |
| 2 500 | 52,63796 Kč | 131 594,90 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |














