Image for 9178B BR001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9178B BR001

DigiKey Part Number
9178BBR001-ND
Manufacturer
Manufacturer Product Number
9178B BR001
Description
CABLE COAX RG-178B 30AWG 1000'
Customer Reference
Detailed Description
Coaxial Cable 30 AWG (0.06mm²) RG-178B 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-178B
Wire Gauge
30 AWG (0.06mm²)
Conductor Strand
7 Strands / 38 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.071" (1.80mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
Brown
Usage
-
Features
-
Conductor Material
Steel, Silver Coated
Dielectric Material
Tetrafluoroethylene (TFE)
Dielectric Diameter
0.034" (0.86mm)
Shield Material
Copper, Silver Coated
Shield Coverage
96%
VoP, Velocity of Propagation
70.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE COAX RG-178B 30AWG 1000'
In-Stock: 2
Unit Price: 49 397,17000 Kč
Alternate Length
CABLE COAXIAL RG-178B 30AWG 100'
In-Stock: 0
Unit Price: 1 933,74800 Kč
CABLE COAXIAL RG-178B 30AWG 500'
In-Stock: 0
Unit Price: 9 003,31000 Kč