
901003 SL001 | |
|---|---|
DigiKey Part Number | 216-901003SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901003 SL001 |
Description | CABLE 3COND 10AWG SLATE FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 10 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.486" (12.34mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 5 | 127,37400 Kč | 636,87 Kč |
| 10 | 121,26300 Kč | 1 212,63 Kč |
| 25 | 113,59080 Kč | 2 839,77 Kč |
| 50 | 108,06840 Kč | 5 403,42 Kč |
| 100 | 102,77050 Kč | 10 277,05 Kč |
| 250 | 96,09944 Kč | 24 024,86 Kč |
| 500 | 91,28922 Kč | 45 644,61 Kč |
| 1 000 | 86,67218 Kč | 86 672,18 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |







