
M3903 BK005 | |
|---|---|
DigiKey Part Number | M3903BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3903 BK005 |
Description | CABLE 3COND 10AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 10 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0385" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.464" (11.79mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 820,29000 Kč | 7 820,29 Kč |
| 2 | 7 436,54500 Kč | 14 873,09 Kč |
| 3 | 7 219,39333 Kč | 21 658,18 Kč |
| 5 | 6 959,91400 Kč | 34 799,57 Kč |
| Unit Price without VAT: | 7 820,29000 Kč |
|---|---|
| Unit Price with VAT: | 9 462,55090 Kč |





