3 Conductor Multi-Conductor Cable Black 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221003

DigiKey Part Number
2181-221003-ND
2181-221003-DS-ND
Manufacturer
Manufacturer Product Number
221003
Description
CABLE 3 COND 10 AWG BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.498" (12.65mm)
Packaging
Bulk
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
3
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 816 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1170,50000 Kč170,50 Kč
5152,32000 Kč761,60 Kč
10144,99100 Kč1 449,91 Kč
25135,81520 Kč3 395,38 Kč
50129,19640 Kč6 459,82 Kč
100122,85510 Kč12 285,51 Kč
Bulk
LengthUnit Price (Per Foot)Ext Price
2 50082,99880 Kč207 497,00 Kč
Manufacturers Standard Package
Unit Price without VAT:170,50000 Kč
Unit Price with VAT:206,30500 Kč