18 AWG Hook-Up Wire 19/30 Black 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891819 BK002

DigiKey Part Number
891819BK002-ND
Manufacturer
Manufacturer Product Number
891819 BK002
Description
HOOK-UP STRND 18AWG BLACK 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.082" (2.08mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 657,84000 Kč6 657,84 Kč
26 331,63000 Kč12 663,26 Kč
36 147,09333 Kč18 441,28 Kč
55 920,84800 Kč29 604,24 Kč
75 775,59000 Kč40 429,13 Kč
105 624,69200 Kč56 246,92 Kč
255 251,34800 Kč131 283,70 Kč
505 048,44420 Kč252 422,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6 657,84000 Kč
Unit Price with VAT:8 055,98640 Kč
Alternate Length
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 11
Unit Price: 8 107,96000 Kč
HOOK-UP STRND 18AWG BLACK
In-Stock: 0
Unit Price: 3,59666 Kč
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 139
Unit Price: 1 369,28000 Kč