
891819 BK001 | |
|---|---|
DigiKey Part Number | A891819B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 891819 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 107,96000 Kč | 8 107,96 Kč |
| 2 | 7 709,94000 Kč | 15 419,88 Kč |
| 3 | 7 484,59667 Kč | 22 453,79 Kč |
| 5 | 7 234,81800 Kč | 36 174,09 Kč |
| Unit Price without VAT: | 8 107,96000 Kč |
|---|---|
| Unit Price with VAT: | 9 810,63160 Kč |




