2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882202 SL005

DigiKey Part Number
A882202S-100-ND
Manufacturer
Manufacturer Product Number
882202 SL005
Description
CABLE 2COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.164" (4.17mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2464
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 828,82000 Kč1 828,82 Kč
21 740,60000 Kč3 481,20 Kč
31 690,68667 Kč5 072,06 Kč
51 629,44000 Kč8 147,20 Kč
71 590,17286 Kč11 131,21 Kč
101 549,37600 Kč15 493,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 828,82000 Kč
Unit Price with VAT:2 212,87220 Kč
Alternate Length
CABLE 2COND 22AWG SLATE 1000'
In-Stock: 9
Unit Price: 10 494,49000 Kč
CABLE 2COND 22AWG SLATE 500'
In-Stock: 1
Unit Price: 6 624,96000 Kč