
882202 SL002 | |
|---|---|
DigiKey Part Number | 882202SL002-ND |
Manufacturer | |
Manufacturer Product Number | 882202 SL002 |
Description | CABLE 2COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.164" (4.17mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 624,96000 Kč | 6 624,96 Kč |
| 2 | 6 300,44500 Kč | 12 600,89 Kč |
| 3 | 6 116,78000 Kč | 18 350,34 Kč |
| 5 | 5 891,67800 Kč | 29 458,39 Kč |
| 7 | 5 828,12857 Kč | 40 796,90 Kč |
| Unit Price without VAT: | 6 624,96000 Kč |
|---|---|
| Unit Price with VAT: | 8 016,20160 Kč |



