
882202 SL001 | |
|---|---|
DigiKey Part Number | 882202SL001-ND |
Manufacturer | |
Manufacturer Product Number | 882202 SL001 |
Description | CABLE 2COND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.164" (4.17mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 494,49000 Kč | 10 494,49 Kč |
| 2 | 9 977,48000 Kč | 19 954,96 Kč |
| 3 | 9 684,94667 Kč | 29 054,84 Kč |
| 5 | 9 547,10600 Kč | 47 735,53 Kč |
| Unit Price without VAT: | 10 494,49000 Kč |
|---|---|
| Unit Price with VAT: | 12 698,33290 Kč |



