
881803 SL005 | |
|---|---|
DigiKey Part Number | 881803SL005-ND |
Manufacturer | |
Manufacturer Product Number | 881803 SL005 |
Description | CABLE 3COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.234" (5.94mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 001,72000 Kč | 5 001,72 Kč |
| 2 | 4 757,51500 Kč | 9 515,03 Kč |
| 3 | 4 619,35000 Kč | 13 858,05 Kč |
| 5 | 4 449,98000 Kč | 22 249,90 Kč |
| 7 | 4 341,24714 Kč | 30 388,73 Kč |
| 10 | 4 228,30400 Kč | 42 283,04 Kč |
| 25 | 3 948,87560 Kč | 98 721,89 Kč |
| 50 | 3 747,26100 Kč | 187 363,05 Kč |
| 100 | 3 714,80870 Kč | 371 480,87 Kč |
| Unit Price without VAT: | 5 001,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 052,08120 Kč |













