Bushing Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52220110

DigiKey Part Number
2181-52220110-ND
Manufacturer
Manufacturer Product Number
52220110
Description
BUSHING POLYCARBONATE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bushing Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
12 Cable Openings
Manufacturer
LAPP
Material
Polycarbonate (PC)
Series
Color
Black
Packaging
Bag
Material Flammability Rating
UL94 V-2
Part Status
Active
Base Product Number
Bushing, Grommet Type
Bushing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1644,23000 Kč644,23 Kč
10547,56100 Kč5 475,61 Kč
25513,27040 Kč12 831,76 Kč
50488,78200 Kč24 439,10 Kč
100465,47180 Kč46 547,18 Kč
250436,36380 Kč109 090,95 Kč
500415,56752 Kč207 783,76 Kč
Manufacturers Standard Package
Unit Price without VAT:644,23000 Kč
Unit Price with VAT:779,51830 Kč