
86302CY SL010 | |
|---|---|
DigiKey Part Number | 216-86302CYSL010-DS-ND |
Manufacturer | |
Manufacturer Product Number | 86302CY SL010 |
Description | CABLE 2CON 22AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Spiral Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Spiral |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Usage Communication, Control |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Spool Size 2500.0' (762.0m) |
Jacket (Insulation) Diameter 0.208" (5.28mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 5 | 54,84600 Kč | 274,23 Kč |
| 10 | 52,24300 Kč | 522,43 Kč |
| 25 | 48,95880 Kč | 1 223,97 Kč |
| 50 | 46,60300 Kč | 2 330,15 Kč |
| 100 | 44,33940 Kč | 4 433,94 Kč |
| 250 | 41,49120 Kč | 10 372,80 Kč |
| 500 | 39,43802 Kč | 19 719,01 Kč |
| 1 000 | 37,46841 Kč | 37 468,41 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |












