Parametric Equivalent

86302CY SL199 | |
|---|---|
DigiKey Part Number | 86302CYSL199-ND |
Manufacturer | |
Manufacturer Product Number | 86302CY SL199 |
Description | CABLE 2COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.208" (5.28mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86302CY SL001 | Alpha Wire | 8 000 | 86302CYSL001-ND | 31,43443 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,96255 Kč | 67 962,55 Kč |
| Unit Price without VAT: | 67,96255 Kč |
|---|---|
| Unit Price with VAT: | 82,23469 Kč |





