2 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86302CY SL002

DigiKey Part Number
86302CYSL002-ND
Manufacturer
Manufacturer Product Number
86302CY SL002
Description
CABLE 2COND 22AWG SLATE SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2661
Part Status
Active
Features
Biological Compatibility, Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
2
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
19/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.208" (5.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
50047,31816 Kč23 659,08 Kč
Manufacturers Standard Package
Unit Price without VAT:47,31816 Kč
Unit Price with VAT:57,25497 Kč
Alternate Length
CABLE 2CON 22AWG SLATE SHLD
In-Stock: 4300
Unit Price: 67,43720 Kč
CABLE 2COND 22AWG SHLD
In-Stock: 8000
Unit Price: 31,43443 Kč
CABLE 2COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: 67,96255 Kč
CABLE 2CON 22AWG SLATE SHLD FEET
In-Stock: 1007
Unit Price: 61,31000 Kč