



86302CY SL005 | |
|---|---|
DigiKey Part Number | 86302CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86302CY SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility, Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.208" (5.28mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 67,43720 Kč | 6 743,72 Kč |
| 200 | 64,12370 Kč | 12 824,74 Kč |
| 300 | 62,24787 Kč | 18 674,36 Kč |
| 500 | 59,94846 Kč | 29 974,23 Kč |
| 700 | 58,47163 Kč | 40 930,14 Kč |
| 1 000 | 56,93776 Kč | 56 937,76 Kč |
| Unit Price without VAT: | 67,43720 Kč |
|---|---|
| Unit Price with VAT: | 81,59901 Kč |








