



86102CY SL005 | |
|---|---|
DigiKey Part Number | 86102CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86102CY SL005 |
Description | CABLE 2CON 26AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,19870 Kč | 6 119,87 Kč |
| 200 | 58,19385 Kč | 11 638,77 Kč |
| 300 | 56,49443 Kč | 16 948,33 Kč |
| 500 | 54,41002 Kč | 27 205,01 Kč |
| 700 | 53,07154 Kč | 37 150,08 Kč |
| 1 000 | 51,68133 Kč | 51 681,33 Kč |
| Unit Price without VAT: | 61,19870 Kč |
|---|---|
| Unit Price with VAT: | 74,05043 Kč |














