5 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86105CY SL005

DigiKey Part Number
86105CYSL005-ND
Manufacturer
Manufacturer Product Number
86105CY SL005
Description
CABLE 5CON 26AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.211" (5.36mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 457,92000 Kč9 457,92 Kč
28 992,81500 Kč17 985,63 Kč
38 729,57000 Kč26 188,71 Kč
58 406,97000 Kč42 034,85 Kč
78 199,74857 Kč57 398,24 Kč
107 984,55200 Kč79 845,52 Kč
Manufacturers Standard Package
Unit Price without VAT:9 457,92000 Kč
Unit Price with VAT:11 444,08320 Kč
Alternate Length
CABLE 5COND 26AWG SHLD 1000'
In-Stock: 1
Unit Price: 44 209,82000 Kč
CABLE 5CON 26AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: 31 755,70000 Kč
CBL 5COND 26AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 86,93781 Kč