2 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

86102CY SL001

DigiKey Part Number
86102CYSL001-ND
Manufacturer
Manufacturer Product Number
86102CY SL001
Description
CABLE 2COND 26AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.182" (4.62mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
128 905,64000 Kč28 905,64 Kč
228 318,53500 Kč56 637,07 Kč
Manufacturers Standard Package
Unit Price without VAT:28 905,64000 Kč
Unit Price with VAT:34 975,82440 Kč
Alternate Length
CABLE 2CON 26AWG SLATE SHLD
In-Stock: 900
Unit Price: 61,19870 Kč
CABLE 2COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: 40,80458 Kč
CBL 2COND 26AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 61,34629 Kč