
782001 BL005 | |
|---|---|
DigiKey Part Number | A782001L-100-ND |
Manufacturer | |
Manufacturer Product Number | 782001 BL005 |
Description | HOOK-UP SOLID 20AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,53010 Kč | 1 553,01 Kč |
| 200 | 14,77840 Kč | 2 955,68 Kč |
| 300 | 14,35283 Kč | 4 305,85 Kč |
| 500 | 13,83264 Kč | 6 916,32 Kč |
| 700 | 13,49811 Kč | 9 448,68 Kč |
| 1 000 | 13,15126 Kč | 13 151,26 Kč |
| 2 500 | 12,29298 Kč | 30 732,45 Kč |
| 5 000 | 11,67405 Kč | 58 370,25 Kč |
| 10 000 | 11,07985 Kč | 110 798,50 Kč |
| Unit Price without VAT: | 15,53010 Kč |
|---|---|
| Unit Price with VAT: | 18,79142 Kč |









