
782001 SL005 | |
|---|---|
DigiKey Part Number | A782001S-100-ND |
Manufacturer | |
Manufacturer Product Number | 782001 SL005 |
Description | HOOK-UP SOLID 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,30000 Kč | 1 584,30 Kč |
| 2 | 1 507,86500 Kč | 3 015,73 Kč |
| 3 | 1 464,61000 Kč | 4 393,83 Kč |
| 5 | 1 411,69600 Kč | 7 058,48 Kč |
| 7 | 1 377,70857 Kč | 9 643,96 Kč |
| 10 | 1 342,40200 Kč | 13 424,02 Kč |
| 25 | 1 255,13440 Kč | 31 378,36 Kč |
| 50 | 1 192,19920 Kč | 59 609,96 Kč |
| 100 | 1 131,79010 Kč | 113 179,01 Kč |
| Unit Price without VAT: | 1 584,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,00300 Kč |





