20 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782001 VI005

DigiKey Part Number
A782001V-100-ND
Manufacturer
Manufacturer Product Number
782001 VI005
Description
HOOK-UP SOLID 20AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.096" (2.44mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 584,30000 Kč1 584,30 Kč
21 507,86500 Kč3 015,73 Kč
31 464,61000 Kč4 393,83 Kč
51 411,69600 Kč7 058,48 Kč
71 377,70857 Kč9 643,96 Kč
101 342,40200 Kč13 424,02 Kč
251 255,13440 Kč31 378,36 Kč
501 192,19920 Kč59 609,96 Kč
1001 131,79010 Kč113 179,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 584,30000 Kč
Unit Price with VAT:1 917,00300 Kč
Alternate Color
HOOK-UP SOLID 20AWG BLUE
In-Stock: 3400
Unit Price: 15,53010 Kč
HOOK-UP SOLID 20AWG BROWN 100'
In-Stock: 2
Unit Price: 1 584,30000 Kč
HOOK-UP SOLID 20AWG SLATE 100'
In-Stock: 0
Unit Price: 1 584,30000 Kč
Alternate Length
HOOK-UP SOLID 20AWG VIOLET 1000'
In-Stock: 2
Unit Price: 9 904,76000 Kč