20 AWG Hook-Up Wire Solid Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782001 VI001

DigiKey Part Number
782001VI001-ND
Manufacturer
Manufacturer Product Number
782001 VI001
Description
HOOK-UP SOLID 20AWG VIOLET 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.096" (2.44mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 904,76000 Kč9 904,76 Kč
29 417,29000 Kč18 834,58 Kč
39 141,34000 Kč27 424,02 Kč
58 968,20400 Kč44 841,02 Kč
Manufacturers Standard Package
Unit Price without VAT:9 904,76000 Kč
Unit Price with VAT:11 984,75960 Kč
Alternate Length
HOOK-UP SOLID 20AWG VIOLET 100'
In-Stock: 5
Unit Price: 1 584,30000 Kč