
782001 BL001 | |
|---|---|
DigiKey Part Number | 782001BL001-ND |
Manufacturer | |
Manufacturer Product Number | 782001 BL001 |
Description | HOOK-UP SOLID 20AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,60596 Kč | 9 605,96 Kč |
| 2 000 | 9,13056 Kč | 18 261,12 Kč |
| 3 000 | 8,86144 Kč | 26 584,32 Kč |
| 5 000 | 8,53153 Kč | 42 657,65 Kč |
| 7 000 | 8,31965 Kč | 58 237,55 Kč |
| 10 000 | 8,09945 Kč | 80 994,50 Kč |
| Unit Price without VAT: | 9,60596 Kč |
|---|---|
| Unit Price with VAT: | 11,62321 Kč |


