
1015-20-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-1015-20-1-2000-004-1-TD-ND 1175-1015-20-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-20-1-2000-004-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 11,54800 Kč | 57,74 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,31440 Kč | 257,86 Kč |
| 50 | 9,81860 Kč | 490,93 Kč |
| 100 | 9,35040 Kč | 935,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,56449 Kč | 5 128,98 Kč |
| 4 000 | 2,43855 Kč | 9 754,20 Kč |
| 6 000 | 2,36732 Kč | 14 203,92 Kč |
| 10 000 | 2,27996 Kč | 22 799,60 Kč |
| 14 000 | 2,22387 Kč | 31 134,18 Kč |
| 20 000 | 2,16560 Kč | 43 312,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



