New Product
20 AWG Hook-Up Wire Solid Black 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015-20-1-2000-001-1-TD

DigiKey Part Number
1175-1015-20-1-2000-001-1-TD-ND
1175-1015-20-1-2000-001-1-TD-DS-ND
Manufacturer
Manufacturer Product Number
1015-20-1-2000-001-1-TD
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Black 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 391
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
511,54800 Kč57,74 Kč
1011,00300 Kč110,03 Kč
2510,31440 Kč257,86 Kč
509,81860 Kč490,93 Kč
1009,35040 Kč935,04 Kč
Spool
QuantityUnit PriceExt Price
2 0002,56449 Kč5 128,98 Kč
4 0002,43855 Kč9 754,20 Kč
6 0002,36732 Kč14 203,92 Kč
10 0002,27996 Kč22 799,60 Kč
14 0002,22387 Kč31 134,18 Kč
20 0002,16560 Kč43 312,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč
Alternate Color
WIRE
In-Stock: 13538
Unit Price: 12,81000 Kč
WIRE 20AWG RED SOLID FEET
In-Stock: 15484
Unit Price: 12,81000 Kč