18 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781801 GR005

DigiKey Part Number
A781801G-100-ND
Manufacturer
Manufacturer Product Number
781801 GR005
Description
HOOK-UP SOLID 18AWG GREEN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.104" (2.64mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 103,86000 Kč1 103,86 Kč
21 050,74000 Kč2 101,48 Kč
31 020,71333 Kč3 062,14 Kč
5983,92400 Kč4 919,62 Kč
7960,32857 Kč6 722,30 Kč
10935,83900 Kč9 358,39 Kč
25875,28920 Kč21 882,23 Kč
50831,63000 Kč41 581,50 Kč
100789,72640 Kč78 972,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 103,86000 Kč
Unit Price with VAT:1 335,67060 Kč
Alternate Color
HOOK-UP SOLID 18AWG BLUE 100'
In-Stock: 0
Unit Price: 1 103,86000 Kč
HOOK-UP SOLID 18AWG SLATE 100'
In-Stock: 0
Unit Price: 849,79000 Kč
HOOK-UP SOLID 18AWG VIOLET 100'
In-Stock: 0
Unit Price: 1 103,86000 Kč
HOOK-UP SOLID 18AWG YELLOW 100'
In-Stock: 2
Unit Price: 1 103,86000 Kč
Alternate Length
HOOK-UP SOLID 18AWG GREEN 1000'
In-Stock: 4
Unit Price: 9 921,97000 Kč
HOOK-UP SOLID 18AWG GREEN 5000'
In-Stock: 0
Unit Price: 9 335,08000 Kč