18 AWG Hook-Up Wire Solid Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781801 SL005

DigiKey Part Number
A781801S-100-ND
Manufacturer
Manufacturer Product Number
781801 SL005
Description
HOOK-UP SOLID 18AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.104" (2.64mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1849,79000 Kč849,79 Kč
2809,16000 Kč1 618,32 Kč
3786,09667 Kč2 358,29 Kč
5757,81800 Kč3 789,09 Kč
7739,70000 Kč5 177,90 Kč
10720,90300 Kč7 209,03 Kč
Manufacturers Standard Package
Unit Price without VAT:849,79000 Kč
Unit Price with VAT:1 028,24590 Kč
Alternate Color
HOOK-UP SOLID 18AWG BLUE 100'
In-Stock: 0
Unit Price: 1 103,86000 Kč
HOOK-UP SOLID 18AWG GREEN 100'
In-Stock: 7
Unit Price: 1 103,86000 Kč
HOOK-UP SOLID 18AWG VIOLET 100'
In-Stock: 0
Unit Price: 1 103,86000 Kč
HOOK-UP SOLID 18AWG YELLOW 100'
In-Stock: 2
Unit Price: 1 103,86000 Kč
Alternate Length
HOOK-UP SOLID 18AWG SLATE 1000'
In-Stock: 2
Unit Price: 9 921,97000 Kč