
781801 GR001 | |
|---|---|
DigiKey Part Number | 781801GR001-ND |
Manufacturer | |
Manufacturer Product Number | 781801 GR001 |
Description | HOOK-UP SOLID 18AWG GREEN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 921,97000 Kč | 9 921,97 Kč |
| 2 | 9 433,66500 Kč | 18 867,33 Kč |
| 3 | 9 157,29667 Kč | 27 471,89 Kč |
| 5 | 8 818,44600 Kč | 44 092,23 Kč |
| 7 | 8 600,75143 Kč | 60 205,26 Kč |
| 10 | 8 374,71600 Kč | 83 747,16 Kč |
| 25 | 7 815,22040 Kč | 195 380,51 Kč |
| 50 | 7 745,63720 Kč | 387 281,86 Kč |
| Unit Price without VAT: | 9 921,97000 Kč |
|---|---|
| Unit Price with VAT: | 12 005,58370 Kč |



